Part Details for LTC4415EMSE#PBF by Linear Technology
Overview of LTC4415EMSE#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4415EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, CMOS, PDSO16 | 7 |
|
$5.7900 / $11.5800 | Buy Now |
Part Details for LTC4415EMSE#PBF
LTC4415EMSE#PBF CAD Models
LTC4415EMSE#PBF Part Data Attributes
|
LTC4415EMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4415EMSE#PBF
Linear Technology
LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4415EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC4415EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4415IMSE#PBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EMSE#PBF vs LTC4415IMSE#PBF |
LTC4415EMSE#TRPBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EMSE#PBF vs LTC4415EMSE#TRPBF |
LTC4415IMSE#TRPBF | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4415EMSE#PBF vs LTC4415IMSE#TRPBF |
LTC4415IMSE#TRPBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EMSE#PBF vs LTC4415IMSE#TRPBF |
LTC4415IMSE#PBF | Dual 4A Ideal Diodes with Adjustable Current Limit | Analog Devices Inc | LTC4415EMSE#PBF vs LTC4415IMSE#PBF |