Part Details for LTC4425EMSE#TRPBF by Analog Devices Inc
Results Overview of LTC4425EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4425EMSE#TRPBF Information
LTC4425EMSE#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC4425EMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AM1259
|
Newark | Linear Charger, Msop-Ep-12, 125Deg C Rohs Compliant: Yes |Analog Devices LTC4425EMSE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2100 / $9.9400 | Buy Now |
|
|
Analog Devices Inc | Lin SuperCap Chr w/ C-Limed Id Min Qty: 1 Package Multiple: 2500 | 15 |
|
$2.8400 / $8.2800 | Buy Now |
|
DISTI #
LTC4425EMSETRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
|
|
Chip Stock | BatteryChargerLi-Ion/Li-Pol3000mA5.5V12-PinMSOPEPT/R | 685 |
|
RFQ |
US Tariff Estimator: LTC4425EMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC4425EMSE#TRPBF
LTC4425EMSE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4425EMSE#TRPBF Part Data Attributes
|
|
LTC4425EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4425EMSE#TRPBF
Analog Devices Inc
Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop12,.19 | |
| Pin Count | 12 | |
| Manufacturer Package Code | 05-08-1666 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | R-PDSO-G12 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP12,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC4425EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC4425EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4425EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC4425IMSE#PBF | Analog Devices Inc | $4.7394 | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | LTC4425EMSE#TRPBF vs LTC4425IMSE#PBF |
| LTC4425IMSE#TRPBF | Analog Devices Inc | Check for Price | Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor | LTC4425EMSE#TRPBF vs LTC4425IMSE#TRPBF |
| LTC4425IMSE#PBF | Linear Technology | Check for Price | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC4425EMSE#TRPBF vs LTC4425IMSE#PBF |
| LTC4425EMSE#TRPBF | Linear Technology | Check for Price | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC4425EMSE#TRPBF vs LTC4425EMSE#TRPBF |
| LTC4425IMSE#TRPBF | Linear Technology | Check for Price | LTC4425 - Linear SuperCap Charger with Current-Limited Ideal Diode and V/I Monitor; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | LTC4425EMSE#TRPBF vs LTC4425IMSE#TRPBF |
LTC4425EMSE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC4425EMSE involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the input voltage should be well-regulated and free of noise.
-
The maximum ambient temperature for the LTC4425EMSE is 85°C. However, the junction temperature should not exceed 125°C. It's essential to ensure proper thermal management to prevent overheating.
-
Yes, the LTC4425EMSE is suitable for high-reliability applications. It's manufactured using a high-reliability process, and Analog Devices provides a comprehensive set of reliability data, including FIT rates and MTBF calculations.
-
To troubleshoot issues with the LTC4425EMSE, start by checking the input voltage, output voltage, and current. Verify that the component values and PCB layout match the recommended design. Use an oscilloscope to check for noise, oscillations, or other anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.