-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4442EMS8E#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7253
|
Newark | Gate Driver, 2Channel, Mosfet, Msop, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side Or Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Msop-Ep, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4442EMS8E#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 242 |
|
$2.6800 / $4.2800 | Buy Now |
DISTI #
505-LTC4442EMS8E#PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8658 In Stock |
|
$1.9250 / $2.9000 | Buy Now |
DISTI #
584-LTC4442EMS8E#PBF
|
Mouser Electronics | Gate Drivers Hi Speed Sync N-Ch MOSFET Drvrs RoHS: Compliant | 1265 |
|
$2.0600 / $4.1200 | Buy Now |
DISTI #
V36:1790_06490837
|
Arrow Electronics | Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2335 | Americas - 150 |
|
$1.8640 / $2.0170 | Buy Now |
DISTI #
E54:1762_00092005
|
Arrow Electronics | Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 98 |
|
$1.8620 / $2.6380 | Buy Now |
|
Analog Devices Inc | Hi Speed Sync N-Ch MOSFET Drvr Min Qty: 1 Package Multiple: 50 | 18532 |
|
$1.5400 / $2.9000 | Buy Now |
DISTI #
79056873
|
Verical | Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2335 | Americas - 150 |
|
$1.8640 / $2.0170 | Buy Now |
DISTI #
76883235
|
Verical | Driver 5A 2-OUT High and Low Side Inv/Non-Inv 8-Pin MSOP EP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 96 |
|
$1.8620 / $2.6380 | Buy Now |
|
Rochester Electronics | LTC4442 - High Speed Synchronous N-Channel MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
LTC4442EMS8EPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 300 | 0 |
|
$1.9900 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4442EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4442EMS8E#PBF
Analog Devices Inc
LTC4442EMS8E#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 9.5 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4442EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4442EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4442IMS8E#TRPBF | LTC4442/LTC4442-1 - High Speed Synchronous N-Channel MOSFET Drivers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4442EMS8E#PBF vs LTC4442IMS8E#TRPBF |
LTC4442IMS8E#PBF | LTC4442IMS8E#PBF | Analog Devices Inc | LTC4442EMS8E#PBF vs LTC4442IMS8E#PBF |
LTC4442EMS8E#TRPBF | LTC4442EMS8E#TRPBF | Analog Devices Inc | LTC4442EMS8E#PBF vs LTC4442EMS8E#TRPBF |
LTC4442IMS8E#PBF | LTC4442/LTC4442-1 - High Speed Synchronous N-Channel MOSFET Drivers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4442EMS8E#PBF vs LTC4442IMS8E#PBF |
LTC4442IMS8E#TRPBF | LTC4442IMS8E#TRPBF | Analog Devices Inc | LTC4442EMS8E#PBF vs LTC4442IMS8E#TRPBF |
LTC4442EMS8E#TRPBF | LTC4442/LTC4442-1 - High Speed Synchronous N-Channel MOSFET Drivers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4442EMS8E#PBF vs LTC4442EMS8E#TRPBF |