Part Details for LTC486CSW#PBF by Analog Devices Inc
Results Overview of LTC486CSW#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC486CSW#PBF Information
LTC486CSW#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC486CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7265
|
Newark | Diff Bus/Line Driver, Rs422/Rs485, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Wsoic Rohs Compliant: Yes |Analog Devices LTC486CSW#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$6.8800 / $13.5500 | Buy Now |
|
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Package Multiple: 47 | 303 |
|
$5.5000 / $13.5500 | Buy Now |
|
DISTI #
LTC486CSW#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 47 | 0 |
|
$7.1000 / $8.2500 | Buy Now |
|
|
Chip Stock | ICDvrRS485LowPwrQuad16SOIC | 487 |
|
RFQ |
US Tariff Estimator: LTC486CSW#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC486CSW#PBF
LTC486CSW#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC486CSW#PBF Part Data Attributes
|
|
LTC486CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC486CSW#PBF
Analog Devices Inc
Quad Low Power RS485 Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1620 (SW16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.299 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 50 Ns | |
| Width | 7.493 Mm |
Alternate Parts for LTC486CSW#PBF
This table gives cross-reference parts and alternative options found for LTC486CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SP486ET-L | Exar Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | LTC486CSW#PBF vs SP486ET-L |
| LTC486CSW | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC486CSW#PBF vs LTC486CSW |
| SP486ECT | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | LTC486CSW#PBF vs SP486ECT |
| SP486EET | Sipex Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | LTC486CSW#PBF vs SP486EET |
| SP486CT-L/TR | Exar Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | LTC486CSW#PBF vs SP486CT-L/TR |
| LTC486ISW#TRPBF | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC486CSW#PBF vs LTC486ISW#TRPBF |
| LTC486ISW#TR | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC486CSW#PBF vs LTC486ISW#TR |
| LTC486CSW#TR | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC486CSW#PBF vs LTC486CSW#TR |
| LTC486CSW#TRPBF | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC486CSW#PBF vs LTC486CSW#TRPBF |
| LTC486CSW#PBF | Linear Technology | Check for Price | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC486CSW#PBF vs LTC486CSW#PBF |
LTC486CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC486CSW involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC486CSW in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC486CSW is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat sinking.
-
Yes, the LTC486CSW is suitable for high-reliability and aerospace applications. It is manufactured using a high-reliability process, and Analog Devices provides a radiation-hardened version of the device for space applications.
-
To troubleshoot common issues with the LTC486CSW, check the PCB layout, ensure proper decoupling, and verify that the input and output capacitors are correctly sized. Also, check for oscillations or instability by monitoring the output voltage and current.