-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Low Power RS485 Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7267
|
Newark | Diff Bus/Line Driver, Rs422/Rs485, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:-, No. Of Transmitters:4, Communication Mode:-, Data Rate Max:10Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Ndip Rohs Compliant: Yes |Analog Devices LTC487CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 244 |
|
$7.7400 / $11.8800 | Buy Now |
DISTI #
LTC487CN#PBF-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
356 In Stock |
|
$6.4766 / $11.4200 | Buy Now |
DISTI #
584-LTC487CN#PBF
|
Mouser Electronics | RS-485 Interface IC 4x L Pwr RS485 Drvr RoHS: Compliant | 243 |
|
$6.2500 / $11.4200 | Buy Now |
DISTI #
E54:1762_00092682
|
Arrow Electronics | Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Europe - 31 |
|
$6.5459 / $11.3972 | Buy Now |
DISTI #
V36:1790_06490891
|
Arrow Electronics | Quad Transmitter RS-422/RS-485 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2239 | Americas - 20 |
|
$5.5460 / $6.3400 | Buy Now |
|
Analog Devices Inc | 4x L Pwr RS485 Drvr Min Qty: 1 Package Multiple: 25 | 72 |
|
$6.4766 / $11.4200 | Buy Now |
|
Rochester Electronics | LTC487 - Quad Low Pwr RS485 Driver RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$5.8900 / $6.9300 | Buy Now |
DISTI #
LTC487CN#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 100 | 0 |
|
$6.1300 / $6.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC487CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC487CN#PBF
Analog Devices Inc
Quad Low Power RS485 Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1510 (N16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC487CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC487CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC487CN | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC487CN#PBF vs LTC487CN |
LTC487CN | Line Driver, 4 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | LTC487CN#PBF vs LTC487CN |
LTC487IN | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC487CN#PBF vs LTC487IN |
SP487EEP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC487CN#PBF vs SP487EEP-L |
SP487ECP-L | Line Driver, 4 Func, 4 Driver, PDIP16, PLASTIC, DIP-16 | Sipex Corporation | LTC487CN#PBF vs SP487ECP-L |
SP487CS-L | Line Driver, 4 Func, 4 Driver, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Exar Corporation | LTC487CN#PBF vs SP487CS-L |
LTC487IN | Line Transceiver, 4 Func, 4 Driver, CMOS, PDIP16 | Analog Devices Inc | LTC487CN#PBF vs LTC487IN |
LTC487IN#PBF | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC487CN#PBF vs LTC487IN#PBF |