-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC489CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC489CN
Analog Devices Inc
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LTC489CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC489CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75175N-10 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | LTC489CN vs SN75175N-10 |
LTC489CN#PBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC489CN vs LTC489CN#PBF |
SN75175NE4 | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | LTC489CN vs SN75175NE4 |
LTC489CN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | LTC489CN vs LTC489CN#TRPBF |
LTC489IN#TRPBF | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDIP16 | Analog Devices Inc | LTC489CN vs LTC489IN#TRPBF |
SN75175J-00 | LINE RECEIVER, CDIP16 | Texas Instruments | LTC489CN vs SN75175J-00 |
SN75175N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | LTC489CN vs SN75175N |
SN75ALS175N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | LTC489CN vs SN75ALS175N |
SN75175N3 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | LTC489CN vs SN75175N3 |
SN75ALS175N-00 | DUAL LINE RECEIVER, PDIP16 | Texas Instruments | LTC489CN vs SN75ALS175N-00 |