Part Details for LTC5505-2ES5#TRMPBF by Analog Devices Inc
Overview of LTC5505-2ES5#TRMPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC5505-2ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3750
|
Newark | Rf Power Detector, 4Mhz, Sot-23-5, Ic Function:Rf Power Detector, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC5505-2ES5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 713 |
|
$2.8900 / $4.1500 | Buy Now |
DISTI #
LTC5505-2ES5#TRMPBFCT-ND
|
DigiKey | IC RF DETECT 300MZ-3.5GHZ TSOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5499 In Stock |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
584-C5505-2ES5TRMPBF
|
Mouser Electronics | RF Detector RF Power Detector with Buffered Output and >40dB Dynamic Range RoHS: Compliant | 760 |
|
$2.0000 / $3.8300 | Buy Now |
|
Analog Devices Inc | RF Pwr Detector w/ Bufed Out & Min Qty: 1 Package Multiple: 500 | 2100 |
|
$1.9263 / $3.9900 | Buy Now |
DISTI #
LTC55052ES5TRMP
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9300 / $2.0500 | Buy Now |
DISTI #
4025655
|
element14 Asia-Pacific | RF POWER DETECTOR, 4MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 713 |
|
$2.0170 / $4.1293 | Buy Now |
DISTI #
4025655RL
|
element14 Asia-Pacific | RF POWER DETECTOR, 4MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 713 |
|
$2.0170 / $3.0511 | Buy Now |
DISTI #
4025655RL
|
Farnell | RF POWER DETECTOR, 4MHZ, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 713 |
|
$1.9240 / $2.8737 | Buy Now |
DISTI #
4025655
|
Farnell | RF POWER DETECTOR, 4MHZ, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 713 |
|
$1.9240 / $3.8851 | Buy Now |
Part Details for LTC5505-2ES5#TRMPBF
LTC5505-2ES5#TRMPBF CAD Models
LTC5505-2ES5#TRMPBF Part Data Attributes
|
LTC5505-2ES5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5505-2ES5#TRMPBF
Analog Devices Inc
RF Power Detector with Buffered Output and >40dB Dynamic Range
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, S5, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
Input Power-Min (CW) | -32 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC5505-2ES5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC5505-2ES5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5505-2ES5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5505-2ES5#TRM | LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC5505-2ES5#TRMPBF vs LTC5505-2ES5#TRM |
LTC5505-2ES5#TRMPBF | LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC5505-2ES5#TRMPBF vs LTC5505-2ES5#TRMPBF |
LTC5505-2ES5#TRM | Linear Detector, 300MHz Min, 3500MHz Max, 12dBm Input Power-Max | Analog Devices Inc | LTC5505-2ES5#TRMPBF vs LTC5505-2ES5#TRM |