-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC5507ES6#TRMPBF Linear TechnologyBuy Now Datasheet |
Compare Parts:LTC5507ES6#TRMPBF Linear Technology LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C |
Source Content uid | LTC5507ES6#TRMPBF | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOP6,11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Input Power-Min (CW) | -34 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | EPOXY/PLASTIC | |
Package Equivalence Code | TSOP6,11,37 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTC5507ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5507ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5507ES6#TRMPBF RF and Microwave | LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC5507ES6#TRMPBF vs LTC5507ES6#TRMPBF |