Part Details for LTC5507ES6#TRPBF by Linear Technology
Overview of LTC5507ES6#TRPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5507ES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 5 |
|
RFQ | ||
|
Win Source Electronics | RF Detector 0.1MHz to 1000MHz 14dBm Automotive 6-Pin TSOT-23 T/R / IC DETEC RF 100KHZ-1GHZ TSOT23-6 | 52209 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for LTC5507ES6#TRPBF
LTC5507ES6#TRPBF CAD Models
LTC5507ES6#TRPBF Part Data Attributes
|
LTC5507ES6#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5507ES6#TRPBF
Linear Technology
LTC5507 - 100kHz to 1GHz RF Power Detector; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, S6, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 14 dBm | |
Input Power-Min (CW) | -34 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC5507ES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC5507ES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5507ES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5507ES6#TRPBF | 100kHz to 1GHz RF Power Detector | Analog Devices Inc | LTC5507ES6#TRPBF vs LTC5507ES6#TRPBF |
LTC5507ES6#TR | Linear Detector, 0.1MHz Min, 1000MHz Max, 14dBm Input Power-Max | Analog Devices Inc | LTC5507ES6#TRPBF vs LTC5507ES6#TR |