Part Details for LTC5552IUDB#TRMPBF by Linear Technology
Overview of LTC5552IUDB#TRMPBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for LTC5552IUDB#TRMPBF
LTC5552IUDB#TRMPBF CAD Models
LTC5552IUDB#TRMPBF Part Data Attributes
|
LTC5552IUDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5552IUDB#TRMPBF
Linear Technology
LTC5552 - 3GHz to 20GHz Microwave Mixer with Wideband DC to 6GHz IF; Package: QFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 12 | |
Manufacturer Package Code | UDB | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-07-13 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Matte Tin (Sn) |