Part Details for LTC5564IUD#TRPBF by Analog Devices Inc
Overview of LTC5564IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC5564IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC5564IUD#TRPBFTR-ND
|
DigiKey | IC RF DETECT 600MHZ-15GHZ 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7662 | Buy Now |
DISTI #
584-LTC5564IUD#TRPBF
|
Mouser Electronics | RF Detector UltraFast 7ns Response Time 15GHz RF Power Detector with Comparator RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
|
Analog Devices Inc | UltraFast# 7ns Resp Time 15GHz Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.7662 / $8.7300 | Buy Now |
Part Details for LTC5564IUD#TRPBF
LTC5564IUD#TRPBF CAD Models
LTC5564IUD#TRPBF Part Data Attributes:
|
LTC5564IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5564IUD#TRPBF
Analog Devices Inc
UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC5564IUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC5564IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC5564IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC5564HUD#PBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#TRPBF vs LTC5564HUD#PBF |
LTC5564HUD#TRPBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#TRPBF vs LTC5564HUD#TRPBF |
LTC5564IUD#PBF | UltraFast™ 7ns Response Time 15GHz RF Power Detector with Comparator | Analog Devices Inc | LTC5564IUD#TRPBF vs LTC5564IUD#PBF |