Part Details for LTC5577IUF#PBF by Analog Devices Inc
Overview of LTC5577IUF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC5577IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3764
|
Newark | Downconverter Mixer, 6Ghz, Qfn-Ep-16, Frequency Min:300Mhz, Frequency Max:6Ghz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Rf Ic Case Style:Qfn-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC5577IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$13.6400 / $18.4800 | Buy Now |
DISTI #
LTC5577IUF#PBF-ND
|
DigiKey | IC MIXER DOWN CONVERTER 16QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
663 In Stock |
|
$12.2725 / $17.7700 | Buy Now |
DISTI #
584-LTC5577IUF#PBF
|
Mouser Electronics | RF Mixer 300MHz to 6GHz High Signal Level Active Downconverting Mixer RoHS: Compliant | 2450 |
|
$11.4400 / $17.7700 | Buy Now |
|
Analog Devices Inc | 300MHz to 6GHz Hi Signal Level Min Qty: 1 Package Multiple: 91 | 588 |
|
$8.3800 / $17.7700 | Buy Now |
|
Rochester Electronics | LTC5577 - 300MHz to 6GHz High Signal Level Active Downconverting Mixer RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$10.3900 / $12.2200 | Buy Now |
DISTI #
LTC5577IUF#PBF
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 0 |
|
$12.5700 / $13.3500 | Buy Now |
DISTI #
4030504
|
element14 Asia-Pacific | DOWNCONVERTER MIXER, 6GHZ, QFN-EP-16 RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$13.1224 / $18.9932 | Buy Now |
DISTI #
4030504
|
Farnell | DOWNCONVERTER MIXER, 6GHZ, QFN-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 77 |
|
$12.0791 / $17.4908 | Buy Now |
Part Details for LTC5577IUF#PBF
LTC5577IUF#PBF CAD Models
LTC5577IUF#PBF Part Data Attributes:
|
LTC5577IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC5577IUF#PBF
Analog Devices Inc
300MHz to 6GHz High Signal Level Active Downconverting Mixer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1692 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 1500 MHz | |
IF Frequency-Min | 1 MHz | |
Input Power-Min (CW) | 18 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 14 dB | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
RF Input Frequency-Max | 6000 MHz | |
RF Input Frequency-Min | 300 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Supply Current-Max | 217 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |