-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7296
|
Newark | Op-Amp, 750Khz, -40 To 85Deg C, Ssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:750Khz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:30Μv Rohs Compliant: Yes |Analog Devices LTC6079IGN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$5.6800 / $8.7300 | Buy Now |
DISTI #
LTC6079IGN#PBF-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1135 In Stock |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
584-LTC6079IGN#PBF
|
Mouser Electronics | Precision Amplifiers uP Prec, 4x CMOS R2R In/Out Amps RoHS: Compliant | 3524 |
|
$4.7500 / $8.3900 | Buy Now |
|
Analog Devices Inc | uP Prec, 4x CMOS R2R In/Out Am Min Qty: 1 Package Multiple: 100 | 7227 |
|
$4.7586 / $8.3900 | Buy Now |
DISTI #
LTC6079IGN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5100 / $4.9500 | Buy Now |
DISTI #
4021247
|
element14 Asia-Pacific | OP-AMP, 750KHZ, -40 TO 85DEG C, SSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 160 |
|
$5.0283 / $8.8584 | Buy Now |
DISTI #
4021247
|
Farnell | OP-AMP, 750KHZ, -40 TO 85DEG C, SSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 160 |
|
$4.6644 / $8.2283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6079IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6079IGN#PBF
Analog Devices Inc
Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 102 dB | |
Input Offset Voltage-Max | 115 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.05 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC6079IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6079IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6079IGN#TR | Operational Amplifier, 4 Func, 115uV Offset-Max, CMOS, PDSO16 | Analog Devices Inc | LTC6079IGN#PBF vs LTC6079IGN#TR |
LTC6079IGN | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IGN#PBF vs LTC6079IGN |
LTC6079IGN#TRPBF | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IGN#PBF vs LTC6079IGN#TRPBF |
LTC6079IGN#TR | LTC6079 - Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6079IGN#PBF vs LTC6079IGN#TR |
LTC6079IGN#TRPBF | Micropower Precision, Quad CMOS Rail-to-Rail Input/Output Amplifiers | Analog Devices Inc | LTC6079IGN#PBF vs LTC6079IGN#TRPBF |