-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6090CS8E#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6090CS8E#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4462 In Stock |
|
$5.4096 / $9.9000 | Buy Now |
DISTI #
584-LTC6090CS8ETRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp RoHS: Compliant | 7699 |
|
$5.1600 / $9.8900 | Buy Now |
|
Analog Devices Inc | 140V CMOS R2R Out, pA In C Op Min Qty: 1 Package Multiple: 2500 | 893 |
|
$5.4096 / $9.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6090CS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6090CS8E#TRPBF
Analog Devices Inc
LTC6090CS8E#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1857 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 1250 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -75 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 21 V/us | |
Supply Voltage Limit-Max | 75 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12000 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LTC6090CS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6090CS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6090CS8E#PBF | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6090CS8E#TRPBF vs LTC6090CS8E#PBF |
LTC6090IS8E#TRPBF | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6090CS8E#TRPBF vs LTC6090IS8E#TRPBF |
LTC6090CS8E#PBF | LTC6090CS8E#PBF | Analog Devices Inc | LTC6090CS8E#TRPBF vs LTC6090CS8E#PBF |
LTC6090IS8E#TRPBF | LTC6090IS8E#TRPBF | Analog Devices Inc | LTC6090CS8E#TRPBF vs LTC6090IS8E#TRPBF |