There are no models available for this part yet.
Overview of LTC6101HVCHS5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6101HVCHS5#TRMPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101HVCHS5#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S |
CAD Models for LTC6101HVCHS5 by Linear Technology
Part Data Attributes for LTC6101HVCHS5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOT
|
Package Description
|
VSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Manufacturer Package Code
|
S5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Alternate Parts for LTC6101HVCHS5
This table gives cross-reference parts and alternative options found for LTC6101HVCHS5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101HVCHS5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6101HVCHS5#PBF | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6101HVCHS5 vs LTC6101HVCHS5#PBF |
Related Parts for LTC6101HVCHS5
-
C8051F582-IMMicrocontrollers
-
LTC6101HVBHS5Other Analog ICs
-
AD7091R-8BCPZAnalog to Digital Converters
-
KA5M0380R-YDTUSwitching Regulator or Controllers
-
TLC2272AQPWRQ1Operational Amplifiers
-
MAX3086EESDLine Driver or Receivers
-
MAX4618ESEMultiplexers or Switches
-
IXFK180N15PPower Field-Effect Transistors
-
MIC5203-3.0YM4Linear Regulator ICs