Part Details for LTC6103IMS8#TRPBF by Analog Devices Inc
Results Overview of LTC6103IMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6103IMS8#TRPBF Information
LTC6103IMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6103IMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3825
|
Newark | Current Sense Amp, 140Khz, Msop, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:140Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:4Vrohs Compliant: Yes |Analog Devices LTC6103IMS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 953 |
|
$2.9000 / $7.1400 | Buy Now |
|
|
Analog Devices Inc | 2x Hi V, Hi Side C Sense Amp Min Qty: 1 Package Multiple: 2500 | 6196 |
|
$2.3200 / $7.1400 | Buy Now |
|
DISTI #
LTC6103IMS8TRPB
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.0000 / $3.1100 | Buy Now |
|
|
Chip Stock | DualHighVoltage,HighSideCurrentSenseAmplifier | 5403 |
|
RFQ |
US Tariff Estimator: LTC6103IMS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6103IMS8#TRPBF
LTC6103IMS8#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6103IMS8#TRPBF Part Data Attributes
|
|
LTC6103IMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6103IMS8#TRPBF
Analog Devices Inc
Dual High Voltage, High Side Current Sense Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.245 µA | |
| Bias Current-Max (IIB) @25C | 0.17 µA | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 600 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 1.38 Ma | |
| Supply Voltage Limit-Max | 70 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 140 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6103IMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6103IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6103IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6103CMS8#TRPBF | Analog Devices Inc | $3.1889 | Dual High Voltage, High Side Current Sense Amplifier | LTC6103IMS8#TRPBF vs LTC6103CMS8#TRPBF |
LTC6103IMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6103IMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6103IMS8, it is recommended to follow the guidelines provided in the datasheet, including keeping the input and output traces short and wide, using a solid ground plane, and minimizing the loop area of the input and output traces.
-
The recommended input capacitor value for the LTC6103IMS8 is 10uF to 22uF, with a voltage rating of at least 6.3V. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ensure stable operation.
-
The LTC6103IMS8 is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. It is recommended to derate the device's power dissipation at high temperatures to ensure reliable operation.
-
To ensure the LTC6103IMS8 is stable and does not oscillate, it is recommended to follow the guidelines provided in the datasheet, including using a minimum output capacitance of 10uF, keeping the input and output traces short and wide, and minimizing the loop area of the input and output traces.