There are no models available for this part yet.
Overview of LTC6115HMS#WPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6115HMS#WPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl | |
LTC6115HMS#TRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl | |
LTC6115HMS#WTRPBF | Analog Devices | Hgh Vltge Hgh Sde Crrnt and Vl |
Price & Stock for LTC6115HMS#WPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC6115HMS#WPBF-ND
|
DigiKey | IC CURR SENSE 2 CIRCUIT 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
508 In Stock |
|
$3.8625 / $9.2100 | Buy Now | |
DISTI #
584-LTC6115HMS#WPBF
|
Mouser Electronics | Current Sense Amplifiers Hgh Vltge Hgh Sde Crrnt and Vltge Snse RoHS: Compliant | 148 |
|
$3.8600 / $8.2300 | Buy Now | |
Analog Devices Inc | Hgh Vltge Hgh Sde Crrnt and Vl Package Multiple: 37 | 14162 |
|
$3.8625 / $9.2100 | Buy Now | ||
DISTI #
LTC6115HMS#WPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 148 | 0 |
|
$3.9900 / $4.3800 | Buy Now |
CAD Models for LTC6115HMS#WPBF by Analog Devices Inc
Part Data Attributes for LTC6115HMS#WPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MSOP-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1668
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Date Of Intro
|
2019-10-30
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.245 µA
|
Bandwidth (3dB)-Nom
|
0.2 MHz
|
Bias Current-Max (IIB) @25C
|
0.17 µA
|
Input Offset Current-Max (IIO)
|
0.02 µA
|
Input Offset Voltage-Max
|
800 µV
|
JESD-30 Code
|
R-PDSO-G12
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Low-Bias
|
NO
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
tssop12,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
0.525 mA
|
Supply Voltage Limit-Max
|
105 V
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for LTC6115HMS#WPBF
This table gives cross-reference parts and alternative options found for LTC6115HMS#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6115HMS#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6115HMS#TRPBF | High Voltage High Side Current and Voltage Sense | Analog Devices Inc | LTC6115HMS#WPBF vs LTC6115HMS#TRPBF |
LTC6115IMS#PBF | High Voltage High Side Current and Voltage Sense | Analog Devices Inc | LTC6115HMS#WPBF vs LTC6115IMS#PBF |
LTC6115IMS#TRPBF | High Voltage High Side Current and Voltage Sense | Analog Devices Inc | LTC6115HMS#WPBF vs LTC6115IMS#TRPBF |