-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3828
|
Newark | Op-Amp, 420Mhz, -40 To 125Deg C, Dfn-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:420Mhz, Supply Voltage Range:2.8V To 11.75V, Ic Case/Package:Dfn-Ep, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6226HDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 412 |
|
$4.3000 / $6.1600 | Buy Now |
DISTI #
505-LTC6226HDC#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-LTC6226HDCTRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 1nV/?Hz 420MHz GBW, 180V/ s, Low Distortion Rail-to-Rail Output Op Amps RoHS: Compliant | 138 |
|
$3.8000 / $6.0800 | Buy Now |
|
Analog Devices Inc | Precision Low Drift & Noise Hi Min Qty: 1 Package Multiple: 500 | 100 |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
4021279RL
|
element14 Asia-Pacific | OP-AMP, 420MHZ, -40 TO 125DEG C, DFN-EP RoHS: Compliant Min Qty: 10 Container: Reel | 412 |
|
$3.8298 / $5.5833 | Buy Now |
DISTI #
4021279
|
element14 Asia-Pacific | OP-AMP, 420MHZ, -40 TO 125DEG C, DFN-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 412 |
|
$3.8298 / $6.2363 | Buy Now |
DISTI #
4021279
|
Farnell | OP-AMP, 420MHZ, -40 TO 125DEG C, DFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 412 |
|
$2.9427 / $5.8730 | Buy Now |
DISTI #
4021279RL
|
Farnell | OP-AMP, 420MHZ, -40 TO 125DEG C, DFN-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 412 |
|
$2.9427 / $5.2719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6226HDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6226HDC#TRMPBF
Analog Devices Inc
1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 330 MHz | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 420000 | |
Voltage Gain-Min | 44668.36 | |
Wideband | YES | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6226HDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6226HDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6226IDC#TRMPBF | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | Analog Devices Inc | LTC6226HDC#TRMPBF vs LTC6226IDC#TRMPBF |
LTC6226HDC#TRPBF | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | Analog Devices Inc | LTC6226HDC#TRMPBF vs LTC6226HDC#TRPBF |