-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3845
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Tsot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To 6V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins, Amplifier Type:Cmos, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices LTC6240CS5#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$2.0600 / $3.0400 | Buy Now |
DISTI #
505-LTC6240CS5#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15120 In Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
584-LTC6240CS5TRMPBF
|
Mouser Electronics | Precision Amplifiers 1x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 26247 |
|
$1.2700 / $2.5000 | Buy Now |
DISTI #
V72:2272_06491233
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 448 |
|
$1.2570 / $2.1450 | Buy Now |
DISTI #
E22:3490_00091865
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Europe - 400 |
|
$1.2225 / $2.2015 | Buy Now |
|
Analog Devices Inc | 1x 18MHz, L N, R2R Out, CMOS O Min Qty: 1 Package Multiple: 500 | 5530 |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
35261470
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$1.1200 | Buy Now |
DISTI #
78063019
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT-23 T/R Min Qty: 5 Package Multiple: 1 Date Code: 2314 | Americas - 448 |
|
$1.2570 / $2.1450 | Buy Now |
DISTI #
LTC6240CS5TRMPB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.2600 / $1.3500 | Buy Now |
DISTI #
4021298
|
element14 Asia-Pacific | OP-AMP, 18MHZ, 0 TO 70DEG C, TSOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 100 |
|
$1.3516 / $3.0872 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6240CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6240CS5#TRMPBF
Analog Devices Inc
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 325 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 17000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6240CS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240CS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6240HS5#TRMPBF | Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6240CS5#TRMPBF vs LTC6240HS5#TRMPBF |
LTC6240CS5#TRM | IC OP-AMP, 300 uV OFFSET-MAX, 18 MHz BAND WIDTH, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Operational Amplifier | Linear Technology | LTC6240CS5#TRMPBF vs LTC6240CS5#TRM |
LTC6240CS5#TRMPBF | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6240CS5#TRMPBF vs LTC6240CS5#TRMPBF |