Part Details for LTC6240HVCS5#PBF by Analog Devices Inc
Overview of LTC6240HVCS5#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC6240HVCS5#PBF
LTC6240HVCS5#PBF CAD Models
LTC6240HVCS5#PBF Part Data Attributes
|
LTC6240HVCS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6240HVCS5#PBF
Analog Devices Inc
Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Width | 1.625 mm |
Alternate Parts for LTC6240HVCS5#PBF
This table gives cross-reference parts and alternative options found for LTC6240HVCS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240HVCS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6240HVCS5#TRPBF | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LTC6240HVCS5#PBF vs LTC6240HVCS5#TRPBF |
LTC6240HVCS5 | IC OP-AMP, 350 uV OFFSET-MAX, 18 MHz BAND WIDTH, PDSO5, PLASTIC, MO-193, TSOT-23, 5 PIN, Operational Amplifier | Linear Technology | LTC6240HVCS5#PBF vs LTC6240HVCS5 |
LTC6240HVHS5#TRPBF | Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6240HVCS5#PBF vs LTC6240HVHS5#TRPBF |
LTC6240HVCS5#TRPBF | Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | Analog Devices Inc | LTC6240HVCS5#PBF vs LTC6240HVCS5#TRPBF |
LTC6240HVHS5#TRPBF | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | Linear Technology | LTC6240HVCS5#PBF vs LTC6240HVHS5#TRPBF |
LTC6240HVCS5#TR | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO5 | Analog Devices Inc | LTC6240HVCS5#PBF vs LTC6240HVCS5#TR |