Part Details for LTC6244HVCMS8#PBF by Analog Devices Inc
Results Overview of LTC6244HVCMS8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6244HVCMS8#PBF Information
LTC6244HVCMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6244HVCMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7337
|
Newark | Op-Amp, 50Mhz, 0 To 70Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.8V To ± 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro)Rohs Compliant: Yes |Analog Devices LTC6244HVCMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$3.6800 / $8.2800 | Buy Now |
|
|
Analog Devices Inc | 2x 50MHz, L N, R2R, CMOS Op Am Package Multiple: 50 | 91 |
|
$2.8400 / $8.2800 | Buy Now |
|
DISTI #
LTC6244HVCMS8PB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
US Tariff Estimator: LTC6244HVCMS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6244HVCMS8#PBF
LTC6244HVCMS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6244HVCMS8#PBF Part Data Attributes
|
|
LTC6244HVCMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6244HVCMS8#PBF
Analog Devices Inc
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1660 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Min | 80 dB | |
| Common-mode Reject Ratio-Nom | 105 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 275 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | YES | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Slew Rate-Min | 18 V/us | |
| Slew Rate-Nom | 40 V/us | |
| Supply Current-Max | 17.6 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 1500000 | |
| Wideband | YES | |
| Width | 3 mm |
Alternate Parts for LTC6244HVCMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6244HVCMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244HVCMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6244HVCMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HVCMS8#PBF vs LTC6244HVCMS8 |
| LTC6244HVCMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HVCMS8#PBF vs LTC6244HVCMS8#PBF |
| LTC6244HVCMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8 | LTC6244HVCMS8#PBF vs LTC6244HVCMS8 |
LTC6244HVCMS8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6244 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network values and layout guidelines. Additionally, consider adding a small capacitor (e.g., 10pF) between the output and the inverting input to improve stability.
-
The maximum power dissipation of the LTC6244 is dependent on the package type and ambient temperature. For the MS8 package, the maximum power dissipation is approximately 1.4W. To calculate power dissipation, use the formula: Pd = (Vcc x Icc) + (Vout x Iout), where Vcc is the supply voltage, Icc is the quiescent current, Vout is the output voltage, and Iout is the output current.
-
Yes, the LTC6244 can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is high enough to avoid loading the input signal. Additionally, consider the output impedance and the need for an output capacitor to ensure stability.
-
To protect the LTC6244 from overvoltage and ESD damage, use a voltage clamp or a transient voltage suppressor (TVS) diode at the input. Additionally, follow proper ESD handling and storage procedures, and consider using ESD protection devices such as diodes or varistors.