Part Details for LTC6246IS6#TRPBF by Analog Devices Inc
Overview of LTC6246IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6246IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6246IS6#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-LTC6246IS6#TRPBF
|
Mouser Electronics | Precision Amplifiers 180MHz, 1mA Pwr Eff 1x R2R I/O Op Amps RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 180MHz, 1mA Pwr Eff 1x R2R I/O Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6194 / $5.2200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 180MHZ RRO TSOT23-6 | 12500 |
|
RFQ |
Part Details for LTC6246IS6#TRPBF
LTC6246IS6#TRPBF CAD Models
LTC6246IS6#TRPBF Part Data Attributes:
|
LTC6246IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6246IS6#TRPBF
Analog Devices Inc
180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 1.625 mm |
Alternate Parts for LTC6246IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6246IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6246IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6246CS6#TRMPBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246CS6#TRMPBF |
LTC6246IS6#PBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246IS6#PBF |
LTC6246IS6#TRMPBF | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6246IS6#TRPBF vs LTC6246IS6#TRMPBF |
LTC6246HS6#PBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246HS6#PBF |
LTC6246HS6#TRMPBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246HS6#TRMPBF |
LTC6246HS6#TRPBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246HS6#TRPBF |
LTC6246CS6#TRMPBF | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6246IS6#TRPBF vs LTC6246CS6#TRMPBF |
LTC6246IS6#PBF | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6246IS6#TRPBF vs LTC6246IS6#PBF |
LTC6246CS6#TRPBF | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6246IS6#TRPBF vs LTC6246CS6#TRPBF |
LTC6246HS6#PBF | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6246IS6#TRPBF vs LTC6246HS6#PBF |