Part Details for LTC6247CKC#PBF by Linear Technology
Overview of LTC6247CKC#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6247CKC#PBF
LTC6247CKC#PBF CAD Models
LTC6247CKC#PBF Part Data Attributes:
|
LTC6247CKC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6247CKC#PBF
Linear Technology
LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,18 | |
Pin Count | 8 | |
Manufacturer Package Code | KC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 55 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 1300 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for LTC6247CKC#PBF
This table gives cross-reference parts and alternative options found for LTC6247CKC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6247CKC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247CDC#TRPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247CKC#PBF vs LTC6247CDC#TRPBF |
LTC6247IDC#TRPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247CKC#PBF vs LTC6247IDC#TRPBF |
LTC6247CDC#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247CKC#PBF vs LTC6247CDC#TRMPBF |
LTC6247IKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247CKC#PBF vs LTC6247IKC#TRMPBF |
LTC6247CKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247CKC#PBF vs LTC6247CKC#TRPBF |
LTC6247IDC#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247CKC#PBF vs LTC6247IDC#TRMPBF |
LTC6247CKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247CKC#PBF vs LTC6247CKC#TRMPBF |