-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7345
|
Newark | Op-Amp, 180Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.5V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:400Narohs Compliant: Yes |Analog Devices LTC6247IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 397 |
|
$4.2800 / $6.5700 | Buy Now |
DISTI #
505-LTC6247IMS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4374 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
584-LTC6247IMS8#PBF
|
Mouser Electronics | Precision Amplifiers 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps RoHS: Compliant | 396 |
|
$3.5800 / $6.3200 | Buy Now |
|
Analog Devices Inc | 2x 180MHz, 1mA Pwr Eff R2R I/O Min Qty: 1 Package Multiple: 50 | 796 |
|
$3.4532 / $6.3200 | Buy Now |
|
Rochester Electronics | LTC6247 - 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$3.2600 / $3.8400 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 180MHZ RRO 8MSOP | 875 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 2 CIRCUIT 8MSOP | 2300 |
|
RFQ | |
DISTI #
4021350
|
element14 Asia-Pacific | OP-AMP, 180MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 397 |
|
$3.9752 / $7.1450 | Buy Now |
DISTI #
4021350
|
Farnell | OP-AMP, 180MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 397 |
|
$3.6373 / $6.2587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6247IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6247IMS8#PBF
Analog Devices Inc
180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6247IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6247IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247IMS8#TRPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247IMS8#PBF vs LTC6247IMS8#TRPBF |
LTC6247IMS8#PBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247IMS8#PBF vs LTC6247IMS8#PBF |
LTC6247CMS8#PBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6247IMS8#PBF vs LTC6247CMS8#PBF |
LTC6247CMS8#PBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6247IMS8#PBF vs LTC6247CMS8#PBF |
LTC6247IMS8#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6247IMS8#PBF vs LTC6247IMS8#TRPBF |