-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3878
|
Newark | Op-Amp, 720Mhz, 0 To 70Deg C, Tsot-23-6, No. Of Channels:1Channels, Gain Bandwidth Product:720Mhz, Supply Voltage Range:2.5V To 5.25V, Ic Case/Package:Tsot-23, No. Of Pins:6Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6252CS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$3.5800 / $5.1200 | Buy Now |
DISTI #
505-LTC6252CS6#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5903 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
584-LTC6252CS6TRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps RoHS: Compliant | 13403 |
|
$2.4700 / $4.9200 | Buy Now |
|
Analog Devices Inc | 720MHz, 3.5mA Pwr Eff R2R I/O Min Qty: 1 Package Multiple: 500 | 35699 |
|
$2.4717 / $4.9200 | Buy Now |
|
NexGen Digital | 200 |
|
RFQ | ||
DISTI #
4021354RL
|
element14 Asia-Pacific | OP-AMP, 720MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 400 |
|
$2.5204 / $3.6667 | Buy Now |
DISTI #
4021354
|
element14 Asia-Pacific | OP-AMP, 720MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$2.5204 / $4.8571 | Buy Now |
DISTI #
4021354RL
|
Farnell | OP-AMP, 720MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 400 |
|
$2.4403 / $3.5040 | Buy Now |
DISTI #
4021354
|
Farnell | OP-AMP, 720MHZ, 0 TO 70DEG C, TSOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 400 |
|
$2.4403 / $4.6303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6252CS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6252CS6#TRMPBF
Analog Devices Inc
720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 630000 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6252CS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6252CS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6252IS6#TRPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252CS6#TRMPBF vs LTC6252IS6#TRPBF |
LTC6252IS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252IS6#TRPBF |
LTC6252CS6#PBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252CS6#PBF |
LTC6252IS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252IS6#TRMPBF |
LTC6252CS6#TRPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252CS6#TRPBF |
LTC6252CS6#TRM | Operational Amplifier, 1 Func, 3400uV Offset-Max, CMOS, PDSO6 | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252CS6#TRM |
LTC6252HS6#TRMPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6252CS6#TRMPBF vs LTC6252HS6#TRMPBF |
LTC6252HS6#TRPBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6252CS6#TRMPBF vs LTC6252HS6#TRPBF |
LTC6252IS6#PBF | LTC6252 - 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6252CS6#TRMPBF vs LTC6252IS6#PBF |
LTC6252HS6#TRMPBF | 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6252CS6#TRMPBF vs LTC6252HS6#TRMPBF |