Part Details for LTC6255IS6#TRPBF by Analog Devices Inc
Overview of LTC6255IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6255IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6255IS6#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.3239 | Buy Now |
|
Analog Devices Inc | 6.5MHz, 65µA Pwr Eff R2R I/O O Min Qty: 2500 Package Multiple: 2500 | 60000 |
|
$2.3239 / $4.6300 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT TSOT23-6 | 14000 |
|
RFQ |
Part Details for LTC6255IS6#TRPBF
LTC6255IS6#TRPBF CAD Models
LTC6255IS6#TRPBF Part Data Attributes:
|
LTC6255IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6255IS6#TRPBF
Analog Devices Inc
6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 1.625 mm |
Alternate Parts for LTC6255IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6255IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6255IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6255HS6#TRPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRPBF vs LTC6255HS6#TRPBF |
LTC6255IS6#PBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRPBF vs LTC6255IS6#PBF |
LTC6255IS6#TRMPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRPBF vs LTC6255IS6#TRMPBF |
LTC6255HS6#TRMPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255HS6#TRMPBF |
LTC6255HS6#PBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255HS6#PBF |
LTC6255IS6#PBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255IS6#PBF |
LTC6255CS6#TRPBF | 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6255IS6#TRPBF vs LTC6255CS6#TRPBF |
LTC6255HS6#TRPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255HS6#TRPBF |
LTC6255IS6#TRPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255IS6#TRPBF |
LTC6255CS6#TRPBF | LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6255IS6#TRPBF vs LTC6255CS6#TRPBF |