Part Details for LTC6256CTS8#TRMPBF by Analog Devices Inc
Overview of LTC6256CTS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6256CTS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6256CTS8#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$2.5926 / $5.1700 | Buy Now |
DISTI #
584-C6256CTS8TRMPBF
|
Mouser Electronics | Precision Amplifiers 2x 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps RoHS: Compliant | 208 |
|
$2.5500 / $5.1700 | Buy Now |
|
Analog Devices Inc | 2x 6.5MHz, 65µA Pwr Eff R2R I/ Min Qty: 1 Package Multiple: 500 | 1114 |
|
$2.5926 / $5.1700 | Buy Now |
Part Details for LTC6256CTS8#TRMPBF
LTC6256CTS8#TRMPBF CAD Models
LTC6256CTS8#TRMPBF Part Data Attributes:
|
LTC6256CTS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6256CTS8#TRMPBF
Analog Devices Inc
Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 1.625 mm |
Alternate Parts for LTC6256CTS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6256CTS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6256CTS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6256ITS8#TRPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6256CTS8#TRMPBF vs LTC6256ITS8#TRPBF |
LTC6256HTS8#PBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6256CTS8#TRMPBF vs LTC6256HTS8#PBF |
LTC6256CTS8#PBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CTS8#TRMPBF vs LTC6256CTS8#PBF |
LTC6256HTS8#TRPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CTS8#TRMPBF vs LTC6256HTS8#TRPBF |
LTC6256HTS8#PBF | SC-Amps/Industrial Cut Tape Dual 6.5MHz, 65uA, 1.8V to 5.25V, RRIO Op Amp RoHS Compliant: Yes | Analog Devices Inc | LTC6256CTS8#TRMPBF vs LTC6256HTS8#PBF |
LTC6256HTS8#TRMPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6256CTS8#TRMPBF vs LTC6256HTS8#TRMPBF |
LTC6256ITS8#TRMPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6256CTS8#TRMPBF vs LTC6256ITS8#TRMPBF |
LTC6256HTS8#TRMPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CTS8#TRMPBF vs LTC6256HTS8#TRMPBF |
LTC6256ITS8#PBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CTS8#TRMPBF vs LTC6256ITS8#PBF |
LTC6256CTS8#PBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256CTS8#TRMPBF vs LTC6256CTS8#PBF |