-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7348
|
Newark | Op-Amp, 6.5Mhz, -40 To 85Deg C, Dfn-Ep-8, No. Of Channels:2Channels, Gain Bandwidth Product:6.5Mhz, Supply Voltage Range:1.8V To 5.25V, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6256IDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 314 |
|
$4.3000 / $6.1600 | Buy Now |
DISTI #
505-LTC6256IDC#TRMPBFCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1532 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-LTC6256IDCTRMPBF
|
Mouser Electronics | Precision Amplifiers Dual 6.5MHz, 65?A Power Efficient Rail-to-Rail I/O Op Amps RoHS: Compliant | 7601 |
|
$2.7800 / $5.9200 | Buy Now |
|
Analog Devices Inc | 2x 6.5MHz, 65µA Pwr Eff R2R I/ Min Qty: 1 Package Multiple: 500 | 307 |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
4021373
|
element14 Asia-Pacific | OP-AMP, 6.5MHZ, -40 TO 85DEG C, DFN-EP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 314 |
|
$3.2844 / $6.2235 | Buy Now |
DISTI #
4021373RL
|
element14 Asia-Pacific | OP-AMP, 6.5MHZ, -40 TO 85DEG C, DFN-EP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 314 |
|
$3.2844 / $5.2830 | Buy Now |
DISTI #
4021373RL
|
Farnell | OP-AMP, 6.5MHZ, -40 TO 85DEG C, DFN-EP-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 314 |
|
$2.9238 / $5.0016 | Buy Now |
DISTI #
4021373
|
Farnell | OP-AMP, 6.5MHZ, -40 TO 85DEG C, DFN-EP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 314 |
|
$2.9238 / $5.8352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6256IDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6256IDC#TRMPBF
Analog Devices Inc
Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-9 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PBCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6500 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6256IDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6256IDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6256IKC#TRPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6256IDC#TRMPBF vs LTC6256IKC#TRPBF |
LTC6256CDC#TRPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256IDC#TRMPBF vs LTC6256CDC#TRPBF |
LTC6256IDC#TRPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256IDC#TRMPBF vs LTC6256IDC#TRPBF |
LTC6256IKC#TRMPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6256IDC#TRMPBF vs LTC6256IKC#TRMPBF |
LTC6256CKC#TRMPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256IDC#TRMPBF vs LTC6256CKC#TRMPBF |
LTC6256CDC#TRMPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256IDC#TRMPBF vs LTC6256CDC#TRMPBF |
LTC6256CKC#PBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256IDC#TRMPBF vs LTC6256CKC#PBF |
LTC6256CKC#TRPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256IDC#TRMPBF vs LTC6256CKC#TRPBF |