-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4GHz Ultra-Low Bias Current FET Input Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3904
|
Newark | Op-Amp, 4Ghz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Ghz, Supply Voltage Range:3.1V To 5.25V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6269IMS8E-10#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$10.2200 / $14.8000 | Buy Now |
DISTI #
505-LTC6269IMS8E-10#PBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1315 In Stock |
|
$9.0135 / $14.2300 | Buy Now |
DISTI #
584-C6269IMS8E-10PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 4GHz Ultra-Low Bias Current FET Input Op Amp RoHS: Compliant | 723 |
|
$10.6900 / $12.7500 | Buy Now |
|
Analog Devices Inc | 2x 4GHz Ultra-L Bias C FET In Min Qty: 1 Package Multiple: 50 | 5363 |
|
$9.0135 / $14.2300 | Buy Now |
DISTI #
LTC6269IMS8E10P
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$8.6600 / $10.0700 | Buy Now |
DISTI #
4021395
|
Farnell | OP-AMP, 4GHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 75 |
|
$9.6231 / $12.9503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6269IMS8E-10#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6269IMS8E-10#PBF
Analog Devices Inc
Dual 4GHz Ultra-Low Bias Current FET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, LEAD FREE, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000000 | |
Width | 3 mm |