Part Details for LTC6400CUD-26#TRPBF by Analog Devices Inc
Overview of LTC6400CUD-26#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6400CUD-26#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6400CUD-26#TRPBF-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.0419 | Buy Now |
|
Analog Devices Inc | 1.9GHz L N, L Dist Diff ADC Dr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8400 / $5.3800 | Buy Now |
Part Details for LTC6400CUD-26#TRPBF
LTC6400CUD-26#TRPBF CAD Models
LTC6400CUD-26#TRPBF Part Data Attributes
|
LTC6400CUD-26#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6400CUD-26#TRPBF
Analog Devices Inc
1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6670 V/us | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6400CUD-26#TRPBF
This table gives cross-reference parts and alternative options found for LTC6400CUD-26#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6400CUD-26#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6400CUD-26#TRPBF | LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6400CUD-26#TRPBF vs LTC6400CUD-26#TRPBF |
LTC6400IUD-26#TRPBF | 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz | Analog Devices Inc | LTC6400CUD-26#TRPBF vs LTC6400IUD-26#TRPBF |
LTC6400IUD-26#PBF | 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz | Analog Devices Inc | LTC6400CUD-26#TRPBF vs LTC6400IUD-26#PBF |
LTC6400IUD-26#PBF | LTC6400-26 - 1.9GHz Low Noise, Low Distortion Differential ADC Driver for DC-300MHz; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6400CUD-26#TRPBF vs LTC6400IUD-26#PBF |