-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7366
|
Newark | Diff-Amp, 200Mhz, -40 To 85Deg C, Qfn-16, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:2.7V To 5.25V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Amplifier Type:Differential, Input Bias Current:-7.5Μarohs Compliant: Yes |Analog Devices LTC6403IUD-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$4.0900 / $6.2700 | Buy Now |
DISTI #
505-LTC6403IUD-1#PBF-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1137 In Stock |
|
$3.2956 / $6.0300 | Buy Now |
DISTI #
584-LTC6403IUD-1#PBF
|
Mouser Electronics | Differential Amplifiers 200MHz, Low Noise, Low Power Fully Differential Input/Output Ampli?er/Driver RoHS: Compliant | 10000 |
|
$3.1000 / $6.0300 | Buy Now |
|
Analog Devices Inc | 200MHz, L N, L Pwr Fully Diff Min Qty: 1 Package Multiple: 121 | 228 |
|
$2.5100 / $6.0300 | Buy Now |
DISTI #
LTC6403IUD-1PBF
|
TME | IC: differential amplifier, 200MHz, 2.7÷5.25V, QFN16 Min Qty: 1 | 0 |
|
$2.9000 / $4.4000 | RFQ |
DISTI #
4019154
|
Farnell | DIFF-AMP, 200MHZ, -40 TO 85DEG C, QFN-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 48 |
|
$3.3020 / $5.9337 | Buy Now |
|
Win Source Electronics | IC ADC DRIVER 16QFN / ADC Driver IC Data Acquisition 16-QFN (3x3) | 29210 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6403IUD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6403IUD-1#PBF
Analog Devices Inc
200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 12.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6403IUD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6403IUD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6403CUD-1#PBF | 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6403IUD-1#PBF vs LTC6403CUD-1#PBF |
LTC6403IUD-1#TRPBF | 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6403IUD-1#PBF vs LTC6403IUD-1#TRPBF |
LTC6403IUD-1#TRPBF | LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6403IUD-1#PBF vs LTC6403IUD-1#TRPBF |
LTC6403CUD-1#TRPBF | LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6403IUD-1#PBF vs LTC6403CUD-1#TRPBF |
LTC6403IUD-1#PBF | LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6403IUD-1#PBF vs LTC6403IUD-1#PBF |