-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6405CUD#PBF-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$8.5304 / $9.9000 | Buy Now |
DISTI #
584-LTC6405CUD#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver RoHS: Compliant | 106 |
|
$7.1000 / $9.9000 | Buy Now |
|
Analog Devices Inc | 2.7GHz, 5V, L N, R2R In Diff A Min Qty: 1 Package Multiple: 121 | 12604 |
|
$4.1200 / $9.9000 | Buy Now |
|
Ameya Holding Limited | IC DIFF AMP/DRIVER R-R 16-QFN | 12604 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6405CUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405CUD#PBF
Analog Devices Inc
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 800 MHz | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 4 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 690 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6405CUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405CUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6405CUD#TR | Operational Amplifier, 1 Func, CMOS, PQCC16 | Analog Devices Inc | LTC6405CUD#PBF vs LTC6405CUD#TR |
LTC6405IUD#TR | Operational Amplifier, 1 Func, CMOS, PQCC16 | Analog Devices Inc | LTC6405CUD#PBF vs LTC6405IUD#TR |