Datasheets
LTC6409CUDB#TRMPBF by:

LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C

Part Details for LTC6409CUDB#TRMPBF by Linear Technology

Overview of LTC6409CUDB#TRMPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LTC6409CUDB#TRMPBF

LTC6409CUDB#TRMPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC6409CUDB#TRMPBF Part Data Attributes

LTC6409CUDB#TRMPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC6409CUDB#TRMPBF Linear Technology LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10
Pin Count 10
Manufacturer Package Code UDB
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 160 µA
Input Offset Voltage-Max 1400 µV
JESD-30 Code R-PQCC-N10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Packing Method TR
Qualification Status Not Qualified
Seated Height-Max 0.85 mm
Slew Rate-Nom 1720 V/us
Supply Voltage Limit-Max 5.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Unity Gain BW-Nom 8000000
Width 2 mm

Alternate Parts for LTC6409CUDB#TRMPBF

This table gives cross-reference parts and alternative options found for LTC6409CUDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409CUDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6409CUDB#TRPBF LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC6409CUDB#TRMPBF vs LTC6409CUDB#TRPBF
LTC6409IUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409IUDB#PBF
LTC6409CUDB#TRPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409CUDB#TRPBF
LTC6409IUDB#TRMPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRMPBF
LTC6409HUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#PBF
LTC6409HUDB#TRMPBF LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRMPBF
LTC6409HUDB#TRPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRPBF
LTC6409HUDB#TRMPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRMPBF
LTC6409IUDB#TRPBF LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRPBF
LTC6409CUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409CUDB#PBF
Part Number Description Manufacturer Compare
LTC6409CUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409CUDB#PBF
LTC6409HUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#PBF
LTC6409IUDB#TRMPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRMPBF
LTC6409CUDB#TRPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409CUDB#TRPBF
LTC6409IUDB#TRPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRPBF
LTC6409HUDB#TRPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRPBF
LTC6409HUDB#TRMPBF 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRMPBF
LTC6409HUDB#TRPBF LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C Linear Technology LTC6409CUDB#TRMPBF vs LTC6409HUDB#TRPBF
LTC6409CUDB#TRPBF LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC6409CUDB#TRMPBF vs LTC6409CUDB#TRPBF
LTC6409IUDB#PBF 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver Analog Devices Inc LTC6409CUDB#TRMPBF vs LTC6409IUDB#PBF

LTC6409CUDB#TRMPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6409CUDB#TRMPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6409CUDB#TRMPBF by Linear Technology

  • Please alert me when LTC6409CUDB#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6409CUDB#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6409CUDB#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6409CUDB#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6409CUDB#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6409CUDB#TRMPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: