There are no models available for this part yet.
Overview of LTC6416IDDB#TRMPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6416IDDB#TRMPBF | Analog Devices | 2GHz L N Diff 16-B ADC Buf | |
LTC6416IDDB#TRPBF | Analog Devices | 2GHz L N Diff 16-B ADC Buf | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6416IDDB#TRMPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 192 |
|
$5.3180 / $9.6690 | Buy Now |
CAD Models for LTC6416IDDB#TRMPBF by Linear Technology
Part Data Attributes for LTC6416IDDB#TRMPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
DDB
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.9 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LTC6416IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6416IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6416IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6416CDDB#TRPBF | LTC6416 - 2GHz Low Noise Differential 16-Bit ADC Buffer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6416IDDB#TRMPBF vs LTC6416CDDB#TRPBF |
LTC6416CDDB#TRPBF | 2GHz Low Noise Differential 16-Bit ADC Buffer | Analog Devices Inc | LTC6416IDDB#TRMPBF vs LTC6416CDDB#TRPBF |
LTC6416CDDB#TRMPBF | LTC6416 - 2GHz Low Noise Differential 16-Bit ADC Buffer; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6416IDDB#TRMPBF vs LTC6416CDDB#TRMPBF |
LTC6416CDDB#TRMPBF | 2GHz Low Noise Differential 16-Bit ADC Buffer | Analog Devices Inc | LTC6416IDDB#TRMPBF vs LTC6416CDDB#TRMPBF |