-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase Oscillator with Spread Spectrum Frequency Modulation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7426
|
Newark | Oscillator, 20Mhz, 5.5V, Msop, Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6902CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$4.5100 / $6.9300 | Buy Now |
DISTI #
505-LTC6902CMS#PBF-ND
|
DigiKey | IC OSC SILICON PROG 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5039 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LTC6902CMS#PBF
|
Mouser Electronics | Silicon Oscillators Multiphase Oscillator with Spread Spectrum Frequency Modulation RoHS: Compliant | 8547 |
|
$4.0800 / $7.3200 | Buy Now |
|
Analog Devices Inc | 1 to 4 Out, MP Osc w/ SS Mod Min Qty: 1 Package Multiple: 50 | 1888 |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
LTC6902CMSPBF
|
TME | IC: peripheral circuit, oscillator, MSOP10, 0÷70°C, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.0500 / $5.6700 | RFQ |
DISTI #
4023591
|
element14 Asia-Pacific | OSCILLATOR, 20MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 148 |
|
$4.3572 / $7.6783 | Buy Now |
DISTI #
4023591
|
Farnell | OSCILLATOR, 20MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 148 |
|
$4.0685 / $7.1665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6902CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6902CMS#PBF
Analog Devices Inc
Multiphase Oscillator with Spread Spectrum Frequency Modulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |