Part Details for LTC6902IMS#PBF by Linear Technology
Overview of LTC6902IMS#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6902IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Quest Components | OSCILLATOR/DIVIDER, 1-CHANNEL, 5KHZ-20MHZ, 10 Pin, Plastic, TSSOP | 4 |
|
$5.8290 / $11.6580 | Buy Now |
|
Quest Components | OSCILLATOR/DIVIDER, 1-CHANNEL, 5KHZ-20MHZ, 10 Pin, Plastic, TSSOP | 1 |
|
$12.0000 / $14.4000 | Buy Now |
DISTI #
SMC-LTC6902IMS#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 1155 |
|
RFQ |
Part Details for LTC6902IMS#PBF
LTC6902IMS#PBF CAD Models
LTC6902IMS#PBF Part Data Attributes
|
LTC6902IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6902IMS#PBF
Linear Technology
LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6902IMS#PBF
This table gives cross-reference parts and alternative options found for LTC6902IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6902IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6902IMS#TRPBF | Multiphase Oscillator with Spread Spectrum Frequency Modulation | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902IMS#TRPBF |
LTC6902CMS#PBF | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6902IMS#PBF vs LTC6902CMS#PBF |
LTC6902CMS#TRPBF | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6902IMS#PBF vs LTC6902CMS#TRPBF |
LTC6902IMS#TR | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6902IMS#PBF vs LTC6902IMS#TR |
LTC6902CMS | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902CMS |
LTC6902IMS#TR | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902IMS#TR |
LTC6902CMS#TR | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902CMS#TR |