-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiphase Oscillator with Spread Spectrum Frequency Modulation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7427
|
Newark | Oscillator, 20Mhz, 5.5V, Msop, Frequency:20Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6902IMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$5.6200 / $8.6200 | Buy Now |
DISTI #
505-LTC6902IMS#PBF-ND
|
DigiKey | IC OSC SILICON PROG 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
559 In Stock |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
584-LTC6902IMS#PBF
|
Mouser Electronics | Silicon Oscillators Multiphase Oscillator with Spread Spectrum Frequency Modulation RoHS: Compliant | 2997 |
|
$5.9400 / $9.1200 | Buy Now |
|
Analog Devices Inc | 1 to 4 Out, MP Osc w/ SS Mod Min Qty: 1 Package Multiple: 50 | 123 |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
LTC6902IMSPBF
|
TME | IC: digital, oscillator, MSOP10, -40÷85°C, 2.7÷5.5VDC, OUT: 4 Min Qty: 1 | 0 |
|
$4.7600 / $6.2100 | RFQ |
|
Ameya Holding Limited | IC: digital, oscillator, MSOP10, -40÷85°C, 2.7÷5.5VDC, OUT: 4 | 112 |
|
RFQ | |
DISTI #
4023593
|
element14 Asia-Pacific | OSCILLATOR, 20MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 80 |
|
$5.4235 / $9.5479 | Buy Now |
DISTI #
4023593
|
Farnell | OSCILLATOR, 20MHZ, 5.5V, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 80 |
|
$5.1182 / $9.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6902IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6902IMS#PBF
Analog Devices Inc
Multiphase Oscillator with Spread Spectrum Frequency Modulation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6902IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6902IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6902IMS#PBF | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6902IMS#PBF vs LTC6902IMS#PBF |
LTC6902IMS#TRPBF | Multiphase Oscillator with Spread Spectrum Frequency Modulation | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902IMS#TRPBF |
LTC6902CMS#PBF | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6902IMS#PBF vs LTC6902CMS#PBF |
LTC6902CMS#TRPBF | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6902IMS#PBF vs LTC6902CMS#TRPBF |
LTC6902IMS#TR | LTC6902 - 1 to 4 Output, Multiphase Oscillator with Spread Spectrum Modulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6902IMS#PBF vs LTC6902IMS#TR |
LTC6902CMS | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902CMS |
LTC6902IMS#TR | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902IMS#TR |
LTC6902CMS#TR | PLL Frequency Synthesizer, PDSO10 | Analog Devices Inc | LTC6902IMS#PBF vs LTC6902CMS#TR |