Part Details for LTC6908IDCB-1#TRMPBF by Analog Devices Inc
Results Overview of LTC6908IDCB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6908IDCB-1#TRMPBF Information
LTC6908IDCB-1#TRMPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6908IDCB-1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4027
|
Newark | Osc, Spread Spectrum, Cmos, 50Khz-10Mhz, Frequency Nom:-, Oscillator Output Compatibility:Cmos, Frequency Stability +/-:40Ppm, Oscillator Case:Dfn, 2Mm X 3Mm, Supply Voltage Nom:5V, Product Range:Ltc6908-1 Series Rohs Compliant: Yes |Analog Devices LTC6908IDCB-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 355 |
|
$4.1000 / $7.6600 | Buy Now |
|
|
Analog Devices Inc | 2x Out Osc w/ SS Mod Package Multiple: 500 | 4167 |
|
$2.5400 / $7.6300 | Buy Now |
|
DISTI #
LTC6908IDCB1TRM
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2800 / $3.5000 | Buy Now |
US Tariff Estimator: LTC6908IDCB-1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6908IDCB-1#TRMPBF
LTC6908IDCB-1#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6908IDCB-1#TRMPBF Part Data Attributes
|
|
LTC6908IDCB-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908IDCB-1#TRMPBF
Analog Devices Inc
LTC6908IDCB-1#TRMPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dfn-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1715 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Fall Time-Max | 9 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 40% | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Max | 10 Mhz | |
| Operating Frequency-Min | 0.05 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 5 Pf | |
| Physical Dimension | 3.0mm X 2.0mm X 0.75mm | |
| Rise Time-Max | 11 Ns | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Matte Tin (Sn) - Annealed |
LTC6908IDCB-1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6908 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the output capacitor is properly sized and placed close to the device. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that can be applied to the LTC6908 is 12V. Exceeding this voltage may damage the device.
-
While the LTC6908 can be used as a voltage regulator, it's not its primary function. The device is designed as a voltage-controlled oscillator, and its output voltage regulation is not as tight as a dedicated voltage regulator. If voltage regulation is critical, a separate voltage regulator is recommended.
-
The LTC6908 can be synchronized with an external clock source by applying the clock signal to the SYNC pin. The SYNC pin is sensitive to the rising edge of the clock signal, and the device will synchronize its output frequency to the external clock frequency.