-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digitally Controlled Programmable Gain Amplifiers in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6910-1CTS8#TRPBFCT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3629 In Stock |
|
$1.8125 / $3.8800 | Buy Now |
DISTI #
584-C6910-1CTS8TRPBF
|
Mouser Electronics | Special Purpose Amplifiers Digitally Controlled Programmable Gain Amplifiers in SOT-23 RoHS: Compliant | 4111 |
|
$2.4300 / $3.8800 | Buy Now |
|
Analog Devices Inc | Digly Controlled Progmable Gai Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
LTC69101CTS8TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
4210586
|
Farnell | GAIN AMPLIFIER, 11MHZ, TSOT-23-8 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.1265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6910-1CTS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6910-1CTS8#TRPBF
Analog Devices Inc
Digitally Controlled Programmable Gain Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 2 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6910-1CTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-1CTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6910-1ITS8#TR | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1ITS8#TR |
LTC6910-1ITS8#TRM | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1ITS8#TRM |
LTC6910-1HTS8#TRM | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1HTS8#TRM |
LTC6910-1HTS8#TRM | Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1CTS8#TRPBF vs LTC6910-1HTS8#TRM |
LTC6910-1CTS8 | Instrumentation Amplifier, 1 Func, 15000uV Offset-Max, PDSO8 | Analog Devices Inc | LTC6910-1CTS8#TRPBF vs LTC6910-1CTS8 |
LTC6910-1ITS8 | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1ITS8 |
LTC6910-1ITS8#TRMPBF | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | Analog Devices Inc | LTC6910-1CTS8#TRPBF vs LTC6910-1ITS8#TRMPBF |
LTC6910-1ITS8#TRMPBF | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1ITS8#TRMPBF |
LTC6910-1CTS8 | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1CTS8 |
LTC6910-1HTS8 | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC6910-1CTS8#TRPBF vs LTC6910-1HTS8 |