There are no models available for this part yet.
Overview of LTC6990HS6#WTRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6990HS6#WTRMPBF | Analog Devices | TimerBlox: V Controlled Silico | |
LTC6990HS6#TRPBF | Analog Devices | TimerBlox: V Controlled Silico | |
LTC6990HS6#TRMPBF | Analog Devices | TimerBlox: V Controlled Silico |
Price & Stock for LTC6990HS6#WTRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK4073
|
Newark | Oscillator, 2Mhz, 5.5V, Tsot-23, Frequency:2Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6990HS6#WTRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$4.8400 / $5.5300 | Buy Now | |
DISTI #
505-LTC6990HS6#WTRMPBFCT-ND
|
DigiKey | TIMERBLOX: V CONTROLLED SILICON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9043 / $6.4100 | Buy Now | |
DISTI #
584-6990HS6WTRMPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: V Controlled Silicon Osc RoHS: Compliant | 497 |
|
$3.9900 / $5.5300 | Buy Now | |
Analog Devices Inc | TimerBlox: V Controlled Silico Package Multiple: 500 | 500 |
|
$3.9043 / $6.4100 | Buy Now | ||
DISTI #
LTC6990HWTRMPBF
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9300 / $4.1900 | Buy Now |
CAD Models for LTC6990HS6#WTRMPBF by Analog Devices Inc
Part Data Attributes for LTC6990HS6#WTRMPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TSOT-23, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
05-08-1636
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
2 MHz
|
Operating Frequency-Min
|
0.000488 MHz
|
Operating Frequency-Nom
|
2 MHz
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
VOLTAGE CONTROLLED OSCILLATOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.8
|
Physical Dimension
|
2.9mm x 1.75mm x 1.0mm
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
0.283 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|