Part Details for LTC6990HS6#WTRPBF by Analog Devices Inc
Overview of LTC6990HS6#WTRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6990HS6#WTRPBF | Analog Devices | TimerBlox: V Controlled Silico | |
LTC6990HS6#TRPBF | Analog Devices | TimerBlox: V Controlled Silico | |
LTC6990HS6#WTRMPBF | Analog Devices | TimerBlox: V Controlled Silico |
Price & Stock for LTC6990HS6#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4074
|
Newark | Oscillator, 2Mhz, 5.5V, Tsot-23, Frequency:2Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6990HS6#WTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3200 / $7.7200 | Buy Now |
DISTI #
505-LTC6990HS6#WTRPBFTR-ND
|
DigiKey | TIMERBLOX: V CONTROLLED SILICON Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
584-6990HS6WTRPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: V Controlled Silicon Osc RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
|
Analog Devices Inc | TimerBlox: V Controlled Silico Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0400 / $4.1700 | Buy Now |
DISTI #
LTC6990HS6#WTRP
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9300 / $4.0800 | Buy Now |
Part Details for LTC6990HS6#WTRPBF
LTC6990HS6#WTRPBF CAD Models
LTC6990HS6#WTRPBF Part Data Attributes
|
LTC6990HS6#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6990HS6#WTRPBF
Analog Devices Inc
TimerBlox: Voltage Controlled Silicon Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.8 | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |