Part Details for LTC6992IS6-4#PBF by Analog Devices Inc
Overview of LTC6992IS6-4#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Robotics and Drones
Part Details for LTC6992IS6-4#PBF
LTC6992IS6-4#PBF CAD Models
LTC6992IS6-4#PBF Part Data Attributes
|
LTC6992IS6-4#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6992IS6-4#PBF
Analog Devices Inc
TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6992IS6-4#PBF
This table gives cross-reference parts and alternative options found for LTC6992IS6-4#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6992IS6-4#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6992IS6-4#PBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6992IS6-4#PBF vs LTC6992IS6-4#PBF |
LTC6992IS6-4#WTRMPBF | LTC6992IS6-4#WTRMPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992IS6-4#WTRMPBF |
LTC6992CS6-4#TRMPBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6992IS6-4#PBF vs LTC6992CS6-4#TRMPBF |
LTC6992CS6-4#TRPBF | LTC6992CS6-4#TRPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992CS6-4#TRPBF |
LTC6992HS6-4#WTRMPBF | LTC6992HS6-4#WTRMPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992HS6-4#WTRMPBF |
LTC6992HS6-4#TRPBF | LTC6992HS6-4#TRPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992HS6-4#TRPBF |
LTC6992HS6-4#TRMPBF | LTC6992HS6-4#TRMPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992HS6-4#TRMPBF |
LTC6992IS6-4#WTRPBF | LTC6992IS6-4#WTRPBF | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992IS6-4#WTRPBF |
LTC6992CS6-4#PBF | TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM) | Analog Devices Inc | LTC6992IS6-4#PBF vs LTC6992CS6-4#PBF |
LTC6992HS6-4#PBF | LTC6992 - TimerBlox: Voltage-Controlled Pulse Width Modulator (PWM); Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6992IS6-4#PBF vs LTC6992HS6-4#PBF |