If you like Findchips… You will love Findchips PRO. Try it Now.
LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
LTC6994HS6-1#TRMPBF
Linear Technology
Yes
Transferred
LINEAR TECHNOLOGY CORP
SOT
VSSOP, TSOP6,.11,37
6
S6
compliant
EAR99
8542.39.00.01
Linear Technology
2.91
6994
R-PDSO-G6
e3
2.9 mm
SILICON DELAY LINE
1
1
1
6
125 °C
-40 °C
TRUE
PLASTIC/EPOXY
VSSOP
TSOP6,.11,37
RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260
2.5/5 V
0.2 mA
YES
Not Qualified
1 mm
Delay Lines
5.5 V
2.25 V
3.3 V
YES
CMOS
AUTOMOTIVE
Matte Tin (Sn)
GULL WING
0.95 mm
DUAL
30
1.625 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994MPS6-1#PBF Logic | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | Linear Technology | LTC6994HS6-1#TRMPBF vs LTC6994MPS6-1#PBF |
LTC6994CS6-1#TRMPBF Logic | LTC6994CS6-1#TRMPBF | Analog Devices Inc | LTC6994HS6-1#TRMPBF vs LTC6994CS6-1#TRMPBF |
LTC6994MPS6-1#TRMPBF Logic | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | Linear Technology | LTC6994HS6-1#TRMPBF vs LTC6994MPS6-1#TRMPBF |
LTC6994CS6-1#TRPBF Logic | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994HS6-1#TRMPBF vs LTC6994CS6-1#TRPBF |
LTC6994HS6-1#PBF Logic | TimerBlox: Delay Block/Debouncer | Analog Devices Inc | LTC6994HS6-1#TRMPBF vs LTC6994HS6-1#PBF |
LTC6994IS6-1#PBF Logic | TimerBlox: Delay Block/Debouncer | Analog Devices Inc | LTC6994HS6-1#TRMPBF vs LTC6994IS6-1#PBF |
LTC6994HS6-1#TRPBF Logic | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994HS6-1#TRMPBF vs LTC6994HS6-1#TRPBF |
LTC6994IS6-1#TRMPBF Logic | LTC6994IS6-1#TRMPBF | Analog Devices Inc | LTC6994HS6-1#TRMPBF vs LTC6994IS6-1#TRMPBF |
LTC6994HS6-1#TRMPBF Logic | LTC6994HS6-1#TRMPBF | Analog Devices Inc | LTC6994HS6-1#TRMPBF vs LTC6994HS6-1#TRMPBF |
LTC6994IS6-1#TRPBF Logic | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6994HS6-1#TRMPBF vs LTC6994IS6-1#TRPBF |