Part Details for LTC6994HS6-2#WTRMPBF by Analog Devices Inc
Results Overview of LTC6994HS6-2#WTRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6994HS6-2#WTRMPBF Information
LTC6994HS6-2#WTRMPBF by Analog Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6994HS6-2#WTRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4112
|
Newark | Delay Block, 1 Timer, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6994HS6-2#WTRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 235 |
|
$4.1300 / $5.4600 | Buy Now |
|
|
Analog Devices Inc | TimerBlox: Delay Block/ Deboun Package Multiple: 500 | 60303 |
|
$3.3937 / $5.4600 | Buy Now |
|
DISTI #
LTC6992WTRMPBF
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4900 / $3.7200 | Buy Now |
|
|
Chip Stock | ProgrammableDelayBlock-40°Cto125°CAutomotiveAEC-Q1006-PinTSOT-23T/R | 4340 |
|
RFQ | |
|
|
Win Source Electronics | TIMERBLOX: DELAY BLOCK/ DEBOUNCE | 2840 |
|
$5.8188 / $8.7282 | Buy Now |
US Tariff Estimator: LTC6994HS6-2#WTRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6994HS6-2#WTRMPBF
LTC6994HS6-2#WTRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994HS6-2#WTRMPBF Part Data Attributes
|
|
LTC6994HS6-2#WTRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994HS6-2#WTRMPBF
Analog Devices Inc
LTC6994HS6-2#WTRMPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-11-26 | |
| Family | 6994 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Load Capacitance (CL) | 5 Pf | |
| Logic IC Type | Silicon Delay Line | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Power Supply Current-Max (ICC) | 0.2 Ma | |
| Programmable Delay Line | Yes | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC6994HS6-2#WTRMPBF
This table gives cross-reference parts and alternative options found for LTC6994HS6-2#WTRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994HS6-2#WTRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6994MPS6-2#TRPBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | LTC6994HS6-2#WTRMPBF vs LTC6994MPS6-2#TRPBF |
| LTC6994HS6-2#PBF | Analog Devices Inc | Check for Price | TimerBlox: Delay Block/Debouncer | LTC6994HS6-2#WTRMPBF vs LTC6994HS6-2#PBF |
| LTC6994CS6-2#PBF | Linear Technology | Check for Price | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6994HS6-2#WTRMPBF vs LTC6994CS6-2#PBF |
LTC6994HS6-2#WTRMPBF Frequently Asked Questions (FAQ)
-
A good layout and routing for the LTC6994HS6-2 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended layout and routing guidelines, use a low-ESR capacitor for the output filter, and avoid using a capacitor with a high equivalent series resistance (ESR) for the input bypass capacitor.
-
The maximum power dissipation of the LTC6994HS6-2 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature.
-
The LTC6994HS6-2 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
The LTC6994HS6-2 can be synchronized with an external clock signal applied to the SYNC pin. The external clock frequency should be within the range of 10kHz to 100kHz, and the signal should be a square wave with a 50% duty cycle.