Datasheets
LTC6994IDCB-1#TRMPBF by:

LTC6994IDCB-1#TRMPBF

Part Details for LTC6994IDCB-1#TRMPBF by Analog Devices Inc

Overview of LTC6994IDCB-1#TRMPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking

Price & Stock for LTC6994IDCB-1#TRMPBF

Part # Distributor Description Stock Price Buy
DISTI # 50AK4114
Newark Delay Block, 1 Timer, Dfn-Ep, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Dfn-Ep, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6994IDCB-1#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 160
  • 1 $5.4800
  • 10 $4.9300
  • 25 $4.6600
  • 50 $4.3500
  • 100 $4.0400
  • 250 $3.8300
$3.8300 / $5.4800 Buy Now
DISTI # LTC6994IDCB-1#TRMPBFCT-ND
DigiKey IC DELAY BLOCK 8TAP PROG 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1109
In Stock
  • 1 $5.2700
  • 10 $4.7350
  • 25 $4.4768
  • 100 $3.8799
  • 250 $3.6810
  • 500 $3.3029
  • 1,000 $2.7856
  • 2,500 $2.6463
$2.6463 / $5.2700 Buy Now
DISTI # 584-C6994IDCB-1TMPF
Mouser Electronics Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer RoHS: Compliant 7986
  • 1 $5.2300
  • 10 $4.4400
  • 100 $3.2000
  • 250 $3.1100
  • 500 $2.9300
  • 1,000 $2.7000
  • 2,500 $2.6300
$2.6300 / $5.2300 Buy Now
DISTI # LTC6994IDCB1TRM
Richardson RFPD LOGIC AND TIMING RoHS: Compliant Min Qty: 500 0
  • 500 $2.7100
  • 1,000 $2.6400
  • 5,000 $2.5400
$2.5400 / $2.7100 Buy Now
DISTI # 4023697RL
Farnell DELAY BLOCK, 1 TIMER, DFN-EP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel 160
  • 100 $3.1941
  • 250 $3.0946
  • 500 $2.9082
  • 1,000 $2.6845
  • 2,500 $2.6099
$2.6099 / $3.1941 Buy Now
DISTI # 4023697
Farnell DELAY BLOCK, 1 TIMER, DFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape 160
  • 1 $5.1701
  • 10 $4.4120
  • 25 $4.3872
  • 100 $3.1941
  • 250 $3.0946
  • 500 $2.9082
  • 1,000 $2.6845
  • 2,500 $2.6099
$2.6099 / $5.1701 Buy Now

Part Details for LTC6994IDCB-1#TRMPBF

LTC6994IDCB-1#TRMPBF CAD Models

LTC6994IDCB-1#TRMPBF Part Data Attributes

LTC6994IDCB-1#TRMPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6994IDCB-1#TRMPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6
Pin Count 6
Manufacturer Package Code 05-08-1715
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Family 6994
JESD-30 Code R-PDSO-N6
JESD-609 Code e3
Length 3 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Programmable Delay Line YES
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for LTC6994IDCB-1#TRMPBF

This table gives cross-reference parts and alternative options found for LTC6994IDCB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994IDCB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC6994CDCB-1#TRPBF LTC6994CDCB-1#TRPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF
LTC6994HDCB-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRMPBF
LTC6994IDCB-1#PBF TimerBlox: Delay Block/Debouncer Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#PBF
LTC6994CDCB-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF
LTC6994HDCB-1#TRMPBF LTC6994HDCB-1#TRMPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRMPBF
LTC6994IDCB-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#PBF
LTC6994HDCB-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF
LTC6994IDCB-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#TRMPBF
LTC6994HDCB-1#PBF LTC6994HDCB-1#PBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#PBF
LTC6994HDCB-1#TRPBF LTC6994HDCB-1#TRPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF
Part Number Description Manufacturer Compare
LTC6994HDCB-1#TRPBF LTC6994HDCB-1#TRPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF
LTC6994IDCB-1#PBF TimerBlox: Delay Block/Debouncer Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#PBF
LTC6994HDCB-1#PBF LTC6994HDCB-1#PBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#PBF
LTC6994HDCB-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRMPBF
LTC6994HDCB-1#TRMPBF LTC6994HDCB-1#TRMPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRMPBF
LTC6994IDCB-1#PBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#PBF
LTC6994IDCB-1#TRMPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994IDCB-1#TRMPBF
LTC6994HDCB-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994HDCB-1#TRPBF
LTC6994CDCB-1#TRPBF LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C Linear Technology LTC6994IDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF
LTC6994CDCB-1#TRPBF LTC6994CDCB-1#TRPBF Analog Devices Inc LTC6994IDCB-1#TRMPBF vs LTC6994CDCB-1#TRPBF

LTC6994IDCB-1#TRMPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6994IDCB-1#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6994IDCB-1#TRMPBF by Analog Devices Inc

  • Please alert me when LTC6994IDCB-1#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6994IDCB-1#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6994IDCB-1#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6994IDCB-1#TRMPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6994IDCB-1#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6994IDCB-1#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: