LTC6995CS6-2#TRMPBF
Analog Devices Inc
Description: LTC6995CS6-2#TRMPBF

Overview of LTC6995CS6-2#TRMPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6995CS6-2#TRMPBF Analog Devices TimerBlox: Long Timer, L Freq
LTC6995CS6-1#TRMPBF Analog Devices TimerBlox: Long Timer, L Freq
LTC6995CS6-2#TRPBF Analog Devices TimerBlox: Long Timer, L Freq

Price & Stock for LTC6995CS6-2#TRMPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4120
Newark Oscillator, 977Hz, 5.5V, Tsot-23, Frequency:977Hz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6995CS6-2#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 398
  • 1 $4.6000
  • 10 $3.9100
  • 25 $3.7400
  • 50 $3.5600
  • 100 $3.3900
  • 250 $3.2200
  • 500 $2.8800
  • 1,000 $2.4300
$2.4300 / $4.6000 Buy Now
DISTI # 505-LTC6995CS6-2#TRMPBFCT-ND
DigiKey IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1354
In Stock
  • 1 $5.9000
  • 10 $3.9740
  • 25 $3.4732
  • 100 $2.9126
  • 250 $2.6404
  • 500 $2.4745
  • 1,000 $2.3368
  • 1,500 $2.2673
  • 2,500 $2.1899
  • 3,500 $2.1500
$2.1500 / $5.9000 Buy Now
DISTI # 584-C6995CS6-2TRMPBF
Mouser Electronics Clock Generators & Support Products TimerBlox: Long Timer, L Freq Osc RoHS: Compliant 719
  • 1 $5.2300
  • 10 $3.4800
  • 100 $2.9200
  • 250 $2.6500
  • 500 $2.4700
  • 1,000 $2.2600
  • 2,500 $2.1300
$2.1300 / $5.2300 Buy Now
Analog Devices Inc TimerBlox: Long Timer, L Freq Package Multiple: 500 1271
  • 1 $5.9000
  • 10 $3.9740
  • 25 $3.4732
  • 100 $2.9126
  • 250 $2.6404
  • 500 $2.4745
  • 1,000 $2.3368
  • 1,500 $2.2673
  • 2,500 $2.1899
$2.1899 / $5.9000 Buy Now
DISTI # LTC6995CS62TRMP
Richardson RFPD OSCILLATOR VCO RoHS: Compliant Min Qty: 500 0
  • 500 $2.3700
  • 1,000 $2.3100
  • 5,000 $2.2200
$2.2200 / $2.3700 Buy Now

CAD Models for LTC6995CS6-2#TRMPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC6995CS6-2#TRMPBF by Analog Devices Inc

LTC6995CS6-2#TRMPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1636
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC6995CS6-2#TRMPBF
    Analog Devices Inc
    LTC6995CS6-2#TRMPBF
    VS

Alternate Parts for LTC6995CS6-2#TRMPBF

This table gives cross-reference parts and alternative options found for LTC6995CS6-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6995CS6-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#PBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995CS6-2#PBF
LTC6995IS6-2#WTRMPBF LTC6995IS6-2#WTRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#WTRMPBF
LTC6995CS6-2#TRPBF LTC6995CS6-2#TRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995CS6-2#TRPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995MPS6-2#PBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#PBF
LTC6995IS6-2#TRPBF LTC6995IS6-2#TRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#TRPBF
LTC6995MPS6-2#TRMPBF LTC6995MPS6-2#TRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995MPS6-2#TRMPBF
LTC6995HS6-2#WTRPBF LTC6995HS6-2#WTRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#WTRPBF
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#TRMPBF
Part Number Description Manufacturer Compare
LTC6995IS6-2#WTRMPBF LTC6995IS6-2#WTRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#WTRMPBF
LTC6995HS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#PBF
LTC6995CS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995CS6-2#PBF
LTC6995IS6-2#TRPBF LTC6995IS6-2#TRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#TRPBF
LTC6995IS6-2#PBF TimerBlox: Long Timer, Low Frequency Oscillator Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995IS6-2#PBF
LTC6995CS6-2#TRPBF LTC6995CS6-2#TRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995CS6-2#TRPBF
LTC6995HS6-2#WTRPBF LTC6995HS6-2#WTRPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#WTRPBF
LTC6995MPS6-2#TRMPBF LTC6995MPS6-2#TRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995MPS6-2#TRMPBF
LTC6995HS6-2#TRMPBF LTC6995HS6-2#TRMPBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995HS6-2#TRMPBF
LTC6995MPS6-2#PBF LTC6995MPS6-2#PBF Analog Devices Inc LTC6995CS6-2#TRMPBF vs LTC6995MPS6-2#PBF

Related Parts for LTC6995CS6-2#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6995CS6-2#TRMPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6995CS6-2#TRMPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6995CS6-2#TRMPBF would you like to use for your alert(s)?
  • Please alert me when LTC6995CS6-2#TRMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6995CS6-2#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6995CS6-2#TRMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6995CS6-2#TRMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6995CS6-2#TRMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6995CS6-2#TRMPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: