-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1931-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1941 | Buy Now |
DISTI #
LTE-3271B
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bag (Alt: LTE-3271B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1729 / $0.1960 | Buy Now |
DISTI #
859-LTE-3271B
|
Mouser Electronics | Infrared Emitters Emitter Clear 940nm RoHS: Compliant | 693 |
|
$0.1700 / $0.6300 | Buy Now |
|
Future Electronics | Infrared Emitters Emitter Clear 940nm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1680 / $0.1870 | Buy Now |
DISTI #
LTE-3271B
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bag (Alt: LTE-3271B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1729 / $0.1960 | Buy Now |
DISTI #
LTE-3271B
|
TME | IR transmitter, 5mm, 940nm, transparent, 50°, THT, 50mA, 1.25÷1.6V Min Qty: 1 | 3844 |
|
$0.0800 / $0.7000 | Buy Now |
DISTI #
LTE-3271B
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 - Bag (Alt: LTE-3271B) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
$0.1729 / $0.1960 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.4400 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTE-3271B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTE-3271B
Lite-On Semiconductor Corporation
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | INFRARED LED |