Part Details for LTE42005STRAY by NXP Semiconductors
Overview of LTE42005STRAY by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for LTE42005STRAY
LTE42005STRAY CAD Models
LTE42005STRAY Part Data Attributes
|
LTE42005STRAY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LTE42005STRAY
NXP Semiconductors
TRANSISTOR C BAND, Si, NPN, RF POWER TRANSISTOR, FO-41B, 2 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, O-CRFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.11 A | |
Configuration | SINGLE | |
Highest Frequency Band | C BAND | |
JESD-30 Code | O-CRFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 7.2 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |