Part Details for LTILC5A-1S-BLGN-NBL-125N by Carling Technologies
Overview of LTILC5A-1S-BLGN-NBL-125N by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTILC5A-1S-BLGN-NBL-125N
LTILC5A-1S-BLGN-NBL-125N CAD Models
LTILC5A-1S-BLGN-NBL-125N Part Data Attributes:
|
LTILC5A-1S-BLGN-NBL-125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTILC5A-1S-BLGN-NBL-125N
Carling Technologies
Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ANGULAR/SMOOTH FACE GLOSS | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LAMP | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for LTILC5A-1S-BLGN-NBL-125N
This table gives cross-reference parts and alternative options found for LTILC5A-1S-BLGN-NBL-125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTILC5A-1S-BLGN-NBL-125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILC5B-1S-BLRC-NBL-250N | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5B-1S-BLRC-NBL-250N |
LTILC5B-1S-BLRC-FN-6V | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5B-1S-BLRC-FN-6V |
LTILC5A-1S-BLRC-FN-28V | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5A-1S-BLRC-FN-28V |
LTILC5A-1S-BLRC-NBL-250N | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5A-1S-BLRC-NBL-250N |
LTILC5A-1S-BLRC-NBL-125N | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Solder Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5A-1S-BLRC-NBL-125N |
TIGC5F-1S-BL-C | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Wire Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs TIGC5F-1S-BL-C |
TIGC5E-1S-BL-FN | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Screw Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs TIGC5E-1S-BL-FN |
TIGC5B-1S-BL-NBL | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs TIGC5B-1S-BL-NBL |
LTILC5B-1S-BLRC-NBL-6V | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Quick Connect Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5B-1S-BLRC-NBL-6V |
LTILC5F-1S-BLGN-NBL-125N | Rocker Switch, SPDT, Latched And Momentary, 15A, 28VDC, Wire Terminal, Angular/smooth Face Gloss Actuator, Panel Mount | Carling Technologies | LTILC5A-1S-BLGN-NBL-125N vs LTILC5F-1S-BLGN-NBL-125N |