Part Details for LTL-2500G by LEDtronics Inc
Overview of LTL-2500G by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Part Details for LTL-2500G
LTL-2500G CAD Models
LTL-2500G Part Data Attributes
|
LTL-2500G
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
LTL-2500G
LEDtronics Inc
Single Color LED, Green, 8.89mm, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.0032 cd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTL-2500G
This table gives cross-reference parts and alternative options found for LTL-2500G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-2500G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2500G | Single Color LED, Green, 8.89mm, SIP-4 | Lite-On Semiconductor Corporation | LTL-2500G vs LTL-2500G |